STM32 Family STM32MP1 Series Microprocessors Microprocessors:
43 Products FoundFind a huge range of STM32 Family STM32MP1 Series Microprocessors Microprocessors at Newark Electronics Canada. We stock a wide range of Microprocessors, such as STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6Quad Series Microprocessors Microprocessors from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $22.050 10+ $17.480 25+ $16.320 50+ $15.700 100+ $15.070 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 128KB | TFBGA | - | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $22.010 10+ $18.160 25+ $16.920 50+ $16.410 168+ $15.890 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $17.950 10+ $14.210 25+ $13.380 50+ $12.690 100+ $12.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $21.330 10+ $16.880 25+ $15.770 50+ $14.960 100+ $14.140 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $15.570 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $24.910 10+ $19.810 25+ $18.960 50+ $18.130 168+ $17.280 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $14.380 10+ $11.240 25+ $10.440 50+ $10.010 100+ $9.580 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $10.930 10+ $10.090 25+ $9.360 50+ $9.360 100+ $8.740 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $11.880 10+ $10.960 25+ $10.190 50+ $10.180 100+ $9.510 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $10.100 10+ $9.320 25+ $8.650 50+ $8.650 100+ $8.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $15.840 10+ $12.420 25+ $11.550 50+ $11.080 100+ $10.610 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $8.850 10+ $8.170 25+ $8.170 50+ $7.590 100+ $7.080 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $9.680 10+ $8.930 25+ $8.300 50+ $8.300 100+ $7.750 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $10.630 10+ $9.810 25+ $9.110 50+ $9.110 100+ $8.940 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $11.470 10+ $10.590 25+ $9.820 50+ $9.820 100+ $9.170 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $9.350 10+ $8.630 25+ $8.630 50+ $8.010 100+ $7.480 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $10.590 10+ $9.780 25+ $9.080 50+ $9.080 100+ $8.470 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $10.170 10+ $9.390 25+ $8.730 50+ $8.730 100+ $8.150 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $15.250 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 354Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $15.780 10+ $14.750 25+ $14.330 50+ $12.930 100+ $12.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $13.470 10+ $11.260 25+ $10.990 50+ $10.580 168+ $10.180 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 354Pins | 1.3V | 1.38V | 800MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $11.050 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $19.780 10+ $15.740 25+ $15.250 50+ $14.460 100+ $13.930 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | TFBGA | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $18.270 10+ $14.390 25+ $13.420 50+ $12.890 168+ $12.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||
STMICROELECTRONICS | Each | 1+ $22.690 10+ $17.810 25+ $17.070 50+ $16.060 168+ $15.040 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 32bit | 128KB | LFBGA | LFBGA | 354Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 |