Microprocessors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.960 10+ $12.790 25+ $12.630 | Min: 1 / Mult: 1 | SAM9 Family SAM9X60 Series Microprocessors | 32bit | 1Cores | 1Gbit | TFBGA | 233Pins | TFBGA | 1.02V | 1.21V | 600MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 600MHz | 112I/O's | 32bit | 16 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 85°C | SAM9X60 | SAM9 | |||||
Each | 1+ $20.870 10+ $16.500 25+ $15.780 50+ $15.060 168+ $14.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2Cores | 128KB | LFBGA | 354Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ $14.470 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2Cores | 128KB | TFBGA | 257Pins | TFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ $22.970 10+ $18.240 25+ $18.210 50+ $15.890 168+ $15.380 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2Cores | 128KB | LFBGA | 448Pins | LFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+ $15.090 | Min: 1 / Mult: 1 | STM32 Family STM32MP1 Series Microprocessor | 32bit | 2Cores | 128KB | TFBGA | 361Pins | TFBGA | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 |