Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP157AAD3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC9627
Product RangeSTM32 Family STM32MP1 Series Microprocessor
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.450 |
| 10+ | $16.960 |
| 25+ | $15.830 |
| 50+ | $15.290 |
| 100+ | $14.730 |
| 250+ | $14.190 |
| 500+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$21.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32MP157AAD3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.99AC9627
Product RangeSTM32 Family STM32MP1 Series Microprocessor
Technical Datasheet
Product RangeSTM32 Family STM32MP1 Series Microprocessor
MPU Core Size32bit
No. of CPU Cores2Cores
Program Memory Size128KB
IC Case / PackageTFBGA
No. of Pins257Pins
MPU Case StyleTFBGA
Supply Voltage Min1.18V
Supply Voltage Max1.25V
Operating Frequency Max650MHz
No. of I/O's98I/O's
CPU Speed650MHz
Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesSTM32MP1
MPU FamilySTM32
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM32 Family STM32MP1 Series Microprocessor
No. of CPU Cores
2Cores
IC Case / Package
TFBGA
MPU Case Style
TFBGA
Supply Voltage Max
1.25V
Interfaces
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
CPU Speed
650MHz
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
STM32MP1
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
128KB
No. of Pins
257Pins
Supply Voltage Min
1.18V
Operating Frequency Max
650MHz
No. of I/O's
98I/O's
Embedded Interface Type
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
STM32
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
