SAMA5 Family ATSAMA5D3 Series Microprocessors Microprocessors:
5 Products FoundFind a huge range of SAMA5 Family ATSAMA5D3 Series Microprocessors Microprocessors at Newark Electronics Canada. We stock a wide range of Microprocessors, such as STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6Quad Series Microprocessors Microprocessors from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $19.580 10+ $18.690 25+ $17.800 50+ $16.950 100+ $16.100 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ $20.100 10+ $19.200 25+ $18.300 50+ $17.430 100+ $16.570 | Min: 1 / Mult: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 32bit | 128KB | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 100+ $14.560 | Min: 126 / Mult: 126 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 32bit | 128KB | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 100+ $15.280 | Min: 126 / Mult: 126 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 32bit | 128KB | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 100+ $16.100 | Min: 126 / Mult: 126 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 32bit | 128KB | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 |