18 Product Results Found for "microcontrollers"
Find a huge range of Microprocessors at Newark Electronics Canada. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: NXP, Microchip & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.390 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 1GHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+ $13.570 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT | - | i.MX RT1060 | - | ||||||
Each | 1+ $32.460 5+ $29.820 10+ $27.180 25+ $25.190 50+ $24.450 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | -40°C | 105°C | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+ $18.480 10+ $17.640 25+ $16.800 50+ $16.030 100+ $15.240 | SAMA5 Family SAMA5D3 Series Microcontrollers | - | 1Cores | ARM Cortex-A5 | - | 32bit | LFBGA | 324Pins | - | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | - | Ethernet, I2C, SPI, UART | - | Surface Mount | -40°C | 85°C | SAMA5 | SAMA5D3 | SAMA5D3 | SAMA5 | ||||||
Each | 1+ $14.890 | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.26V | - | 528MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | -40°C | 105°C | i.MX RT | - | i.MX RT1060 | - | ||||||
Each | 1+ $15.180 10+ $11.720 25+ $10.920 50+ $10.650 100+ $10.370 More Pricing... | i.MX RT Family i.MX RT1060 Series Microcontrollers | - | - | ARM Cortex-M7F | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | 1MB | Ethernet, FlexCAN, LPI2C, LPSPI, LPUART, SAI, USB | - | 127I/O's | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | 0°C | 95°C | i.MX RT | - | i.MX RT1060 | - | ||||||
Each | 1+ $26.610 10+ $21.450 25+ $19.990 50+ $19.140 100+ $18.300 More Pricing... | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | -40°C | 125°C | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+ $18.590 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 32 bit | 20Channels | - | 12Bit | Surface Mount | -40°C | 125°C | i.MX RT | - | i.MX RT1170 | - | ||||||
Each | 1+ $17.070 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 32bit | 1Cores | - | 128KB | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | - | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | - | SAMA5 | ||||||
13AM5312 RoHS | STMICROELECTRONICS | Each | 1+ $31.450 5+ $28.650 10+ $25.840 25+ $24.700 50+ $23.800 More Pricing... | STM32 Family STM32MP2 Series Microcontrollers | - | 2Cores | - | - | - | VFBGA | 361Pins | - | 1.71V | 3.6V | - | 1.5GHz | - | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | - | STM32 | ||||
13AM5311 RoHS | STMICROELECTRONICS | Each | 1+ $34.930 5+ $31.860 10+ $28.760 25+ $25.090 50+ $25.090 More Pricing... | STM32 Family STM32MP2 Series Microcontrollers | - | 2Cores | - | - | - | VFBGA | 424Pins | - | 1.71V | 3.6V | - | 1.5GHz | - | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | 32 bit, 64 bit | - | - | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | - | STM32 | ||||
13AM5310 RoHS | STMICROELECTRONICS | Each | 1+ $38.230 5+ $36.140 10+ $34.030 25+ $30.430 | STM32 Family STM32MP2 Series Microcontrollers | - | 2Cores | - | - | - | TFBGA | 436Pins | - | 1.71V | 3.6V | - | 1.5GHz | - | FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB | - | 172I/O's | - | 32 bit, 64 bit | - | - | - | Surface Mount | -40°C | 125°C | - | STM32MP2 | - | STM32 | ||||
Each | 1+ $78.890 5+ $71.890 10+ $64.890 25+ $62.420 80+ $59.930 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | - | - | TEPBGA-II | 516Pins | TEPBGA-II | - | 1V | - | 333MHz | - | Ethernet, I2C, SPI, UART, USB | 333MHz | 32I/O's | 32bit | 32 bit | - | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
Each | 1+ $45.390 5+ $45.030 10+ $44.660 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | - | - | TEPBGA-II | 516Pins | TEPBGA-II | - | 1V | - | 266MHz | - | Ethernet, I2C, SPI, UART, USB | 266MHz | 32I/O's | 32bit | 32 bit | - | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | 0°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
Each | 1+ $81.570 5+ $77.510 10+ $73.450 25+ $71.020 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | - | - | TEPBGA-II | 620Pins | TEPBGA-II | - | 1V | - | 400MHz | - | Ethernet, I2C, SPI, UART, USB | 400MHz | 32I/O's | 32bit | 32 bit | - | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
Each | 1+ $96.220 5+ $93.660 10+ $91.100 25+ $86.070 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | - | - | - | TEPBGA-II | 620Pins | TEPBGA-II | - | 1V | - | 400MHz | - | Ethernet, I2C, SPI, UART, USB | 400MHz | 32I/O's | 32bit | 32 bit | - | Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | PowerQUICC II Pro | - | PowerQUICC | ||||||
MICROCHIP | Each | 1+ $18.090 10+ $16.590 25+ $15.070 50+ $14.810 100+ $14.540 | SAMA5 Family SAMA5D2 Series Microcontrollers | - | 1Cores | - | 160KB | - | BGA | 196Pins | - | 1.1V | 1.32V | - | 500MHz | - | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 500MHz | 72I/O's | 16bit | 16 bit | - | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | SAMA5D2 | - | SAMA5 | |||||
Each | Pricing is unavailable. Please contact customer services. | - | 32bit | 1Cores | - | - | - | PGA | 206Pins | PGA | 3.135V | 3.465V | - | 50MHz | - | QSPI, SCI | 50MHz | - | 32bit | 32 bit | - | QSPI, SCI | - | Through Hole | 0°C | 70°C | - | MC680xx | - | ColdFire+ | ||||||