Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68060RC50
Newark Part No.42K6093
Technical Datasheet
Product Range-
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackagePGA
No. of Pins206Pins
MPU Case StylePGA
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Operating Frequency Max50MHz
InterfacesQSPI, SCI
CPU Speed50MHz
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeQSPI, SCI
IC MountingThrough Hole
MPU SeriesMC680xx
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU FamilyColdFire+
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of CPU Cores
1Cores
IC Case / Package
PGA
MPU Case Style
PGA
Supply Voltage Max
3.465V
Interfaces
QSPI, SCI
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
MSL
-
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
206Pins
Supply Voltage Min
3.135V
Operating Frequency Max
50MHz
CPU Speed
50MHz
Data Bus Width
32 bit
Embedded Interface Type
QSPI, SCI
MPU Series
MC680xx
Operating Temperature Max
70°C
MPU Family
ColdFire+
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate