New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Network Controllers
                      4. Ethernet Controllers
                      Print Page

                      LAN8720A-CP

                      Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 24 RoHS Compliant: Yes

                      Date/Lot Code

                      MICROCHIP LAN8720A-CP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoLAN8720A-CP
                      Newark Part No.66W1984
                      Product RangeLAN8720A; LAN8720AI
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12,936 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.440
                      10+$1.320
                      25+$1.200
                      50+$1.180
                      100+$1.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoLAN8720A-CP
                      Newark Part No.66W1984
                      Product RangeLAN8720A; LAN8720AI
                      Technical Datasheet

                      Data Sheet

                      Data Rate100Mbps
                      Device TypeEthernet PHY Transceiver
                      Supported StandardsIEEE 802.3, IEEE 802.3u
                      Ethernet TypeIEEE 802.3, IEEE 802.3u
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Controller IC Case StyleQFN
                      IC Case / PackageQFN
                      No. of Pins24Pins
                      IC Interface TypeRMII
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max85°C
                      Qualification-
                      Product RangeLAN8720A; LAN8720AI
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Data Rate

                      100Mbps

                      Supported Standards

                      IEEE 802.3, IEEE 802.3u

                      Supply Voltage Min

                      3V

                      Controller IC Case Style

                      QFN

                      No. of Pins

                      24Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Product Range

                      LAN8720A; LAN8720AI

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      Ethernet PHY Transceiver

                      Ethernet Type

                      IEEE 802.3, IEEE 802.3u

                      Supply Voltage Max

                      3.6V

                      IC Case / Package

                      QFN

                      IC Interface Type

                      RMII

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Alternatives for LAN8720A-CP

                      4 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:5A991B4B
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code