New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. AC / DC Off Line Converters
                      Print Page

                      LNK616DG-TL

                      AC/DC Converter, Flyback, 85 VAC to 265 VAC In, 5.5 W, SOIC-8

                      POWER INTEGRATIONS LNK616DG-TL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoLNK616DG-TL
                      Newark Part No.72AC6093
                      Product RangeLinkSwitch-II Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,134 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.390
                      10+$1.330
                      25+$1.270
                      50+$1.210
                      100+$1.150
                      250+$1.090
                      500+$1.030
                      1000+$0.973
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoLNK616DG-TL
                      Newark Part No.72AC6093
                      Product RangeLinkSwitch-II Series
                      Technical Datasheet

                      Data Sheet

                      Input Voltage AC Min85V
                      Input Voltage Min85VAC
                      Input Voltage Max265VAC
                      Input Voltage AC Max265V
                      AC / DC Converter Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Power Rating Max5.5W
                      Power Rating5.5W
                      TopologyFlyback
                      IsolationIsolated
                      Power Switch Voltage Rating700V
                      Power Switch Current Rating520µA
                      Switching Frequency65kHz
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product RangeLinkSwitch-II Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LinkSwitch™-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates a 700V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC. It compensates for transformer inductance tolerances, input line voltage variations and external component temperature variations. Auto-restart protection reduces power delivered by <gt/>95% for output short-circuit and control loop faults (open and shorted components). Applications includes chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters and LED drivers.

                      • Output power of 5.5W (adapter), 6.1W (open frame) at 85-265VAC
                      • Energy efficient, accurate CV/CC switcher for adapters and chargers
                      • Dramatically simplifies CV/CC converters, EcoSmart™ energy efficient
                      • Eliminates optocoupler, all secondary CV/CC control and all control loop compensation circuitry
                      • Very tight IC parameter tolerances using proprietary trimming technology
                      • Frequency jittering greatly reduces EMI filter cost, meets all global energy efficiency regulations
                      • Meets high-voltage creepage requirements between DRAIN and all other pins both on PCB and at package
                      • No-load consumption below 30mW at 230VAC with optional external bias winding
                      • ON/OFF control provides constant efficiency down to very light loads
                      • No current sense resistors, maximizes efficiency, hysteretic thermal shutdown

                      Technical Specifications

                      Input Voltage AC Min

                      85V

                      Input Voltage Max

                      265VAC

                      AC / DC Converter Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      Power Rating

                      5.5W

                      Isolation

                      Isolated

                      Power Switch Current Rating

                      520µA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      85VAC

                      Input Voltage AC Max

                      265V

                      IC Case / Package

                      SOIC

                      Power Rating Max

                      5.5W

                      Topology

                      Flyback

                      Power Switch Voltage Rating

                      700V

                      Switching Frequency

                      65kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      LinkSwitch-II Series

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate