Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6404D-TL
Newark Part No.29AK0632
Product RangeLNK64x4 Series
Technical Datasheet
624 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.780 |
10+ | $0.752 |
25+ | $0.727 |
50+ | $0.704 |
100+ | $0.679 |
250+ | $0.655 |
500+ | $0.633 |
1000+ | $0.609 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoLNK6404D-TL
Newark Part No.29AK0632
Product RangeLNK64x4 Series
Technical Datasheet
Input Voltage Min90VAC
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage Max264VAC
AC / DC Converter Case StyleSO-8C
IC Case / PackageSO-8C
No. of Pins8Pins
Power Rating4.1W
Power Rating Max4.1W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating725V
Power Switch Current Rating-
Switching Frequency85kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeLNK64x4 Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
90VAC
Input Voltage AC Max
264V
AC / DC Converter Case Style
SO-8C
No. of Pins
8Pins
Power Rating Max
4.1W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
90V
Input Voltage Max
264VAC
IC Case / Package
SO-8C
Power Rating
4.1W
Topology
Flyback
Power Switch Voltage Rating
725V
Switching Frequency
85kHz
Operating Temperature Min
-40°C
Product Range
LNK64x4 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate