New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. AC / DC Off Line Converters
                      Print Page

                      TOP250R-TL

                      AC-DC CONV, FLYBACK, -40 TO 150 DEGC ROHS COMPLIANT: NO

                      POWER INTEGRATIONS TOP250R-TL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoTOP250R-TL
                      Newark Part No.51AK9516
                      Product RangeTOP250 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,094 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.340
                      10+$8.080
                      25+$7.820
                      50+$7.540
                      100+$7.270
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoTOP250R-TL
                      Newark Part No.51AK9516
                      Product RangeTOP250 Series
                      Technical Datasheet

                      Data Sheet

                      Input Voltage AC Min85V
                      Input Voltage Min85VAC
                      Input Voltage AC Max265V
                      Input Voltage Max265VAC
                      AC / DC Converter Case StyleTO263-7C
                      IC Case / PackageTO263-7C
                      No. of Pins7Pins
                      Power Rating Max82W
                      Power Rating82W
                      TopologyFlyback
                      IsolationIsolated
                      Power Switch Voltage Rating700V
                      Power Switch Current Rating2.4mA
                      Switching Frequency132kHz
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product RangeTOP250 Series
                      Qualification-
                      MSLMSL 4 - 72 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Input Voltage AC Min

                      85V

                      Input Voltage AC Max

                      265V

                      AC / DC Converter Case Style

                      TO263-7C

                      No. of Pins

                      7Pins

                      Power Rating

                      82W

                      Isolation

                      Isolated

                      Power Switch Current Rating

                      2.4mA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      85VAC

                      Input Voltage Max

                      265VAC

                      IC Case / Package

                      TO263-7C

                      Power Rating Max

                      82W

                      Topology

                      Flyback

                      Power Switch Voltage Rating

                      700V

                      Switching Frequency

                      132kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      TOP250 Series

                      MSL

                      MSL 4 - 72 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate