Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP6012CBZ-T
Newark Part No.65T6621
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min5V
Supply Voltage Max12V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageSOIC
No. of Pins14Pins
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
12V
Duty Cycle (%)
100%
No. of Pins
14Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Supply Voltage Min
5V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
1MHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate