Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $8.680 |
10+ | $6.660 |
25+ | $6.160 |
50+ | $5.880 |
100+ | $5.610 |
300+ | $5.400 |
500+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX619CSA+
Newark Part No.83Y4314
Technical Datasheet
IC Case / PackageNSOIC
IC Output TypeVoltage
No. of Pins8Pins
Sensing Accuracy Range0
Output Current Max50mA
Output Current Max50mA
Fixed Output Voltage Nom5V
Sensing Temperature Max70°C
Sensor Case StyleSOIC
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min2V
Input Voltage Max3.6V
TopologyBoost (Step Up)
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Case / Package
NSOIC
No. of Pins
8Pins
Output Current Max
50mA
Fixed Output Voltage Nom
5V
Sensor Case Style
SOIC
Adjustable Output Voltage Max
-
Input Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
IC Output Type
Voltage
Sensing Accuracy Range
0
Output Current Max
50mA
Sensing Temperature Max
70°C
Adjustable Output Voltage Min
-
Input Voltage Min
2V
Topology
Boost (Step Up)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX619CSA+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability