Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL206B123AR-G
Newark Part No.77R0812
Product RangeXCL206 Series
Technical Datasheet
251 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.598 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL206B123AR-G
Newark Part No.77R0812
Product RangeXCL206 Series
Technical Datasheet
DC / DC Converter TypeCL2025-8, Micro Converter
Input Voltage Min2V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseCL2025
No. of Pins8Pins
Output Current600mA
Output Voltage Min800mV
Output Voltage Max4V
Switching Frequency3.45MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeXCL206 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
CL2025-8, Micro Converter
Input Voltage Max
6V
DC / DC Converter IC Case
CL2025
Output Current
600mA
Output Voltage Max
4V
Topology
Synchronous Buck (Step Down)
Product Range
XCL206 Series
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
No. of Outputs
1 Output
No. of Pins
8Pins
Output Voltage Min
800mV
Switching Frequency
3.45MHz
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate