Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRAA210130GBG#AD0
Newark Part No.72AK6952
Product RangeRAA210130 Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.110 |
| 5+ | $28.870 |
| 10+ | $28.640 |
| 25+ | $28.030 |
| 50+ | $27.580 |
| 100+ | $27.210 |
Price for:Each
Minimum: 1
Multiple: 1
$29.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA210130GBG#AD0
Newark Part No.72AK6952
Product RangeRAA210130 Series
DC / DC Converter TypeBGA-130, Module
Input Voltage Min4.75V
Input Voltage Max15V
No. of Outputs1 Output
DC / DC Converter IC CaseBGA
No. of Pins130Pins
Output Current30A
Output Voltage Min450mV
Output Voltage Max3.3V
Switching Frequency1.25MHz
TopologyBuck (Step Down)
Operating Temperature Max105°C
Product RangeRAA210130 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
BGA-130, Module
Input Voltage Max
15V
DC / DC Converter IC Case
BGA
Output Current
30A
Output Voltage Max
3.3V
Topology
Buck (Step Down)
Product Range
RAA210130 Series
Input Voltage Min
4.75V
No. of Outputs
1 Output
No. of Pins
130Pins
Output Voltage Min
450mV
Switching Frequency
1.25MHz
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability