New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Integrated Fixed POL Converters
                      Print Page

                      XCL201B121ER-G

                      DC-DC CONVERTER, 1.2V, 0.4A ROHS COMPLIANT: YES

                      Date/Lot Code

                      TOREX XCL201B121ER-G
                      TOREX XCL201B121ER-G
                      TOREX XCL201B121ER-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTOREX
                      Manufacturer Part NoXCL201B121ER-G
                      Newark Part No.84AH0320
                      Product RangeXCL201 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,745 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.010
                      10+$3.280
                      25+$2.840
                      50+$2.590
                      100+$2.340
                      250+$2.090
                      500+$1.940
                      1000+$1.810
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTOREX
                      Manufacturer Part NoXCL201B121ER-G
                      Newark Part No.84AH0320
                      Product RangeXCL201 Series
                      Technical Datasheet

                      Data Sheet

                      DC / DC Converter TypeCL2025-02-8, Micro Converter
                      Input Voltage Min2V
                      Input Voltage Max6V
                      No. of Outputs1 Output
                      DC / DC Converter IC CaseCL2025-02
                      No. of Pins8Pins
                      Output Current400mA
                      Output Voltage Nom1.2V
                      Switching Frequency1.2MHz
                      Operating Temperature Max85°C
                      Product RangeXCL201 Series
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      DC / DC Converter Type

                      CL2025-02-8, Micro Converter

                      Input Voltage Max

                      6V

                      DC / DC Converter IC Case

                      CL2025-02

                      Output Current

                      400mA

                      Switching Frequency

                      1.2MHz

                      Product Range

                      XCL201 Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      2V

                      No. of Outputs

                      1 Output

                      No. of Pins

                      8Pins

                      Output Voltage Nom

                      1.2V

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code