New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Drivers & Controllers
                      5. Ballast Controllers
                      Print Page

                      MAX14521EETG+

                      Ballast Controller, Quad EL Lamp Driver, 2.7 to 5.5 V Supply, -40 to 85 °C, TQFN-24

                      Date/Lot Code

                      ANALOG DEVICES MAX14521EETG+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14521EETG+
                      Newark Part No.73Y2212
                      Product RangeMAX14521
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$15.980
                      10+$12.530
                      25+$11.970
                      50+$11.430
                      150+$10.870
                      300+$10.500
                      525+$10.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14521EETG+
                      Newark Part No.73Y2212
                      Product RangeMAX14521
                      Technical Datasheet

                      Data Sheet

                      Ballast Controller TypeQuad EL Lamp Driver
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Controller IC Case StyleTQFN
                      IC Case / PackageTQFN
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeMAX14521
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX14521EETG+ is a quad, high-voltage EL lamp driver with an I²C interface. It is a quad-output high-voltage DC-AC converter that drives four electroluminescent (EL) lamps. The device features a 2.7V to 5.5V input range that allows the device to accept a variety of voltage sources such as single-cell lithium-ion (Li+) batteries. The high-voltage outputs are ESD protected up to ±15kV human body model (HBM), ±6kV contact discharge, and ±8kV air gap discharge, as specified in IEC 61000-4-2. It uses a high-voltage full-bridge output stage to convert the high voltage generated by the boost converter to a sinusoidal output waveform. This utilizes a high-frequency spread-spectrum oscillator to reduce the amount of EMI/EFI generated by the boost-converter circuit. It features an audio auxiliary input AUX that modulates the EL output voltage and frequency for dynamic lighting effects. Applications include keypad backlighting, LCD backlighting, PDAs, smartphones.

                      • Integration reduces required board space
                      • Integrated ±15kV ESD protection, low number of needed discrete components
                      • Enhances lamp performance, audio input for dynamic lighting effects
                      • Individually adjustable output brightness ramping rate and individual dimming control
                      • I2C interface for control of brightness, EL frequency, boost frequency, shape
                      • Eases system integration, sinusoidal output for low audible noise
                      • High-frequency spread-spectrum oscillator reduces EMI/EFI generation
                      • Input voltage range from 2.7 to 5.5V
                      • 24 TQFN-EP package
                      • Temperature range from -40°C to +85°C

                      Technical Specifications

                      Ballast Controller Type

                      Quad EL Lamp Driver

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      TQFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      MAX14521

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      2.7V

                      Controller IC Case Style

                      TQFN

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code