Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7710VN
Newark Part No.64R2967
Technical Datasheet
Ballast Controller TypeCFL Controller
Supply Voltage Min14.4VDC
Supply Voltage Max440VDC
Controller IC Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Ballast Controller Type
CFL Controller
Supply Voltage Max
440VDC
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
14.4VDC
Controller IC Case Style
DIP
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate