New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Gate Drivers
                      Print Page

                      SKHI 22A H4 R

                      Gate Driver, Half Bridge, IGBT, Module

                      Date/Lot Code

                      SEMIKRON SKHI 22A H4 R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSEMIKRON
                      Manufacturer Part NoSKHI 22A H4 R
                      Newark Part No.55X3131
                      Product RangeSEMIDRIVER Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 33 week(s)
                      QuantityPrice
                      1+$701.500
                      5+$631.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $701.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSEMIKRON
                      Manufacturer Part NoSKHI 22A H4 R
                      Newark Part No.55X3131
                      Product RangeSEMIDRIVER Series
                      Technical Datasheet

                      Data Sheet

                      IGBT ConfigurationDual [Half Bridge]
                      Continuous Collector Current-
                      Gate Driver Type-
                      Driver ConfigurationHalf Bridge
                      Collector Emitter Saturation Voltage-
                      Power Dissipation-
                      Power Switch TypeIGBT
                      Driver Case StyleModule
                      IC Case / PackageModule
                      Transistor Case StyleSMD
                      IC MountingSurface Mount
                      IGBT TerminationSolder
                      Collector Emitter Voltage Max1.7kV
                      IGBT Technology-
                      Transistor MountingSurface Mount
                      Supply Voltage Min14.4V
                      Supply Voltage Max15.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Input Delay1µs
                      Output Delay1µs
                      Product RangeSEMIDRIVER Series
                      Qualification-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      SKHI 22A H4 R is a SEMIDRIVER™ hybrid dual IGBT driver. It is used for IGBT modules in bridge circuits in industrial applications.

                      • Compatible to old SKHI 22, turn on gate voltage output is 15V typical
                      • CMOS compatible inputs, turn off gate voltage output is -7V typical
                      • Short protection by VCE monitoring and switch off
                      • Drive interlock top/bottom, internal gate emitter resistance is 22Kohm typical
                      • Isolation by transformers, input to output turn on propagation time is 1µs typical
                      • Supply undervoltage protection (13V)
                      • Error latch/output, error reset time is 9µs typical
                      • Supply voltage primary side is 15V typical
                      • Supply current primary side (no load) is 80mA typical
                      • Operating temperature range from -40°C to 85°C

                      Technical Specifications

                      IGBT Configuration

                      Dual [Half Bridge]

                      Gate Driver Type

                      -

                      Collector Emitter Saturation Voltage

                      -

                      Power Switch Type

                      IGBT

                      IC Case / Package

                      Module

                      IC Mounting

                      Surface Mount

                      Collector Emitter Voltage Max

                      1.7kV

                      Transistor Mounting

                      Surface Mount

                      Supply Voltage Max

                      15.6V

                      Operating Temperature Max

                      85°C

                      Output Delay

                      1µs

                      Qualification

                      -

                      Continuous Collector Current

                      -

                      Driver Configuration

                      Half Bridge

                      Power Dissipation

                      -

                      Driver Case Style

                      Module

                      Transistor Case Style

                      SMD

                      IGBT Termination

                      Solder

                      IGBT Technology

                      -

                      Supply Voltage Min

                      14.4V

                      Operating Temperature Min

                      -40°C

                      Input Delay

                      1µs

                      Product Range

                      SEMIDRIVER Series

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code