Print Page
Image is for illustrative purposes only. Please refer to product description.
1,357 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.000 |
10+ | $3.000 |
25+ | $3.000 |
50+ | $3.000 |
100+ | $3.000 |
250+ | $3.000 |
500+ | $3.000 |
1000+ | $3.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHIP4082IBZT
Newark Part No.94AC1621
Technical Datasheet
No. of Channels4Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge and Full Bridge
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins16Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.4A
Sink Current1.3A
Supply Voltage Min8.5V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Input Delay75ns
Output Delay55ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for HIP4082IBZT
2 Products Found
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Half Bridge and Full Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
1.3A
Supply Voltage Max
15V
Operating Temperature Max
125°C
Output Delay
55ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
1.4A
Supply Voltage Min
8.5V
Operating Temperature Min
-55°C
Input Delay
75ns
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate