Voltage References:

6 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y6027

RoHS

Date/Lot Code

Each
1+
$3.200
10+
$2.170
100+
$1.940
500+
$1.760
1000+
$1.700
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
MAX8069
1.2V
1.25V
2.4%
± 25ppm/°C
NSOIC
8Pins
Surface Mount
-
-40°C
85°C
02AM3141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.860
10+
$17.520
25+
$15.600
50+
$14.700
100+
$14.000
Min: 1 / Mult: 1
Series
-
-
1.25V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-55°C
125°C
49AK9287

RoHS

Date/Lot Code

Each
1+
$32.150
5+
$27.600
10+
$23.050
25+
$20.670
50+
$19.950
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
AD589 Series
1.2V
1.25V
5mV
100ppm/°C
TO-51
2Pins
Through Hole
-
0°C
70°C
02AM3146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.100
10+
$10.930
25+
$10.430
50+
$9.730
100+
$9.050
More Pricing...
Min: 1 / Mult: 1
Series
-
-
1.25V
0.1%
10ppm/°C
DFN-EP
6Pins
Surface Mount
18V
-40°C
85°C
02AM3148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.030
10+
$9.970
25+
$9.500
50+
$8.870
100+
$8.250
More Pricing...
Min: 1 / Mult: 1
Series
-
-
1.25V
0.05%
10ppm/°C
TSOT-23
6Pins
Surface Mount
18V
-40°C
85°C
49AK9288

RoHS

Date/Lot Code

Each
1+
$9.980
10+
$6.650
25+
$6.040
50+
$5.410
196+
$4.800
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
AD589 Series
1.2V
1.25V
5mV
100ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON