Need more?
Quantity | Price |
---|---|
1+ | $32.150 |
5+ | $27.600 |
10+ | $23.050 |
25+ | $20.670 |
50+ | $19.950 |
100+ | $19.240 |
Product Information
Product Overview
AD589 is a 2-terminal, low cost, temperature compensated band gap voltage reference that provides a fixed 1.23V output voltage for input currents between 50µA and 5mA. The high stability of the device is primarily dependent upon the matching and thermal tracking of the on-chip components. Analog Devices’ precision bipolar processing and thin-film technology combine to provide excellent performance at low cost. Additionally, the active circuit produces an output impedance 10X lower than the typical low-TC Zener diodes. This feature allows operation with no external components required to maintain full accuracy under changing load conditions.
- Superior replacement for other 1.2V references
- Output voltage is 1.235V typical at (IIN = 500µA and TA = 25°C)
- Dynamic output impedance is 0.6 ohm typical at (IIN = 500µA and TA = 25°C)
- RMS noise voltage is 5µV typical at (IIN = 500µA and TA = 25°C)
- Temperature coefficient is 100ppm/°C maximum at (IIN = 500µA and TA = 25°C)
- Turn on settling time is 25µs typical at (IIN = 500µA and TA = 25°C)
- Operating current is 5mA maximum at (IIN = 500µA and TA = 25°C)
- Operating temperature is 0°C to +70°C
- Package style is metal can (TO-51)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
1.2V
5mV
TO-51
Through Hole
0°C
-
-
TO-51
AD589 Series
1.25V
100ppm/°C
2Pins
-
70°C
No SVHC (21-Jan-2025)
1.235V
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate