Voltage References:

8 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y5227

RoHS

Date/Lot Code

Each
1+
$12.180
10+
$9.460
25+
$8.910
50+
$8.370
100+
$8.040
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126
4.095V
4.097V
0.1%
± 3ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
73Y5293

RoHS

Date/Lot Code

Each
1+
$18.810
10+
$14.820
25+
$13.820
50+
$13.280
100+
$12.740
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6241
4.095V
4.097V
0.02%
± 1ppm/°C
NSOIC
8Pins
Surface Mount
36V
0°C
70°C
73Y5295

RoHS

Date/Lot Code

Each
1+
$23.760
10+
$18.870
25+
$17.640
50+
$16.980
100+
$16.310
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6241
4.095V
4.097V
0.02%
± 1.5ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
50AK6004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.520
10+
$5.860
25+
$5.540
50+
$5.170
100+
$4.800
More Pricing...
Min: 1 / Mult: 1
Series
LT6654 Series
4.095V
4.097V
0.1%
20ppm/°C
TSOT-23
6Pins
Surface Mount
36V
-40°C
125°C
50AK6024

RoHS

Date/Lot Code

Each
1+
$21.480
10+
$15.000
25+
$13.640
50+
$12.260
100+
$11.390
More Pricing...
Min: 1 / Mult: 1
Series
LT6657 Series
4.095V
4.097V
0.1%
1.5ppm/°C
MSOP
8Pins
Surface Mount
40V
-40°C
125°C
50AK6029

RoHS

Date/Lot Code

Each
1+
$13.580
10+
$9.710
25+
$8.770
50+
$7.840
100+
$7.220
More Pricing...
Min: 1 / Mult: 1
Series
LT6657 Series
4.095V
4.097V
0.1%
3ppm/°C
MSOP
8Pins
Surface Mount
40V
-40°C
125°C
73Y5385

RoHS

Each
1+
$32.780
5+
$28.740
10+
$24.690
25+
$24.090
50+
$23.500
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6341
4.095V
4.097V
0.02%
± 0.75ppm/°C
NSOIC
8Pins
Surface Mount
36V
-40°C
85°C
51AK7390

RoHS

Date/Lot Code

Each
1+
$8.940
10+
$5.910
25+
$5.270
50+
$4.630
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
Series
LTC6652 Series
4.095V
4.097V
0.1%
10ppm/°C
MSOP
8Pins
Surface Mount
13.2V
-40°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON