Need more?
Quantity | Price |
---|---|
1+ | $23.760 |
10+ | $18.870 |
25+ | $17.640 |
50+ | $16.980 |
100+ | $16.310 |
300+ | $15.790 |
500+ | $15.280 |
Product Information
Product Overview
The MAX6241AESA+ is a low noise, precision voltage reference with fixed output voltage in 8 pin NSOIC package. This device is a low noise, precision voltage reference with extremely low ±1.5ppm/°C temperature coefficient and excellent 0.02% initial accuracy. It is based on buried zener technology for lowest noise performance. The load regulation is 1ppm/mA at 15mA source and sink current. Excellent line and load regulation and low output impedance at high frequency make them ideal for high resolution data conversion systems up to 16bits. It has an option of external trimming and noise reduction. This device is typically used in high resolution analogue to digital and digital to analogue converters, high accuracy reference standard, digital voltmeters, ATE equipment and precision current sources.
- Fixed output voltage is 4.096V
- Operating temperature range from -40°C to 85°C
- Input voltage range from 8V to 36V
- Very low noise of 2.4μVP-P(0.1Hz to 10Hz)
- Excellent transient response
- Low long term stability is 20ppm/1000h
Applications
Power Management, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
4.095V
0.02%
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
4.096V
MAX6241
4.097V
± 1.5ppm/°C
8Pins
36V
85°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate