We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Series - Fixed Voltage References:
460 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.860 | Min: 1 / Mult: 1 | Series - Fixed | MCP1525 Series | 2.475V | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | |||||
1+ $2.530 10+ $1.870 25+ $1.700 50+ $1.600 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | - | 1.2425V | 1.2575V | 0.6% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | ||||||
1+ $0.522 25+ $0.521 50+ $0.521 100+ $0.478 250+ $0.478 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | NCP51460 | 3.267V | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | ||||||
1+ $3.800 10+ $2.830 25+ $2.590 50+ $2.450 100+ $2.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 1.497V | 1.503V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.330 25+ $1.330 50+ $1.330 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6005 | 4.95V | 5.05V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.720 10+ $12.320 25+ $11.470 50+ $11.010 100+ $10.540 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 Series | 2.4994V | 2.5006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.320 10+ $3.990 25+ $3.990 50+ $3.990 100+ $3.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.4996V | 2.5004V | 0.04% | ± 1.5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||||
33AH4714 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.230 10+ $6.910 25+ $6.560 50+ $6.290 100+ $6.010 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 9.99V | 10.01V | 10mV | ± 10ppm/°C | SOIC | 8Pins | Surface Mount | - | -25°C | 85°C | - | |||
28AH3459 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.380 10+ $5.150 25+ $4.880 50+ $4.670 100+ $4.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | |||
28AH4813 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.410 25+ $2.200 50+ $2.090 100+ $1.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF3325 | 2.49625V | 2.50375V | 0.15% | ± 8ppm/°C | SC-70 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.590 10+ $5.020 25+ $4.630 50+ $4.410 100+ $4.190 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6035 | 2.495V | 2.505V | 0.2% | ± 25ppm/°C | SOT-23 | 3Pins | Surface Mount | 33V | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.300 10+ $1.690 25+ $1.530 50+ $1.450 100+ $1.360 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.988V | 3.012V | 0.4% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
ANALOG DEVICES | Each | 1+ $10.350 10+ $7.410 25+ $7.190 50+ $6.970 100+ $6.750 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6225 | 2.497V | 2.503V | 0.02% | 2.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | - | ||||
ANALOG DEVICES | Each | 1+ $11.830 10+ $9.190 25+ $8.650 50+ $8.110 100+ $7.790 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6072 | 2.4995V | 2.5005V | 0.05% | ± 6ppm/°C | µMAX | 10Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.380 10+ $1.380 25+ $1.380 50+ $1.380 100+ $1.380 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6003 | 2.97V | 3.03V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each | 1+ $16.740 10+ $12.250 25+ $11.920 50+ $11.580 100+ $11.250 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX873 | 2.4985V | 2.5015V | 0.06% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 18V | -40°C | 85°C | - | |||||
MICROCHIP | Each | 1+ $1.090 10+ $0.994 25+ $0.904 50+ $0.862 100+ $0.821 | Min: 1 / Mult: 1 | Series - Fixed | MCP1501 | 2.4975V | 2.5025V | 0.08% | ± 10ppm/°C | NSOIC | 8Pins | Surface Mount | 5.5V | -40°C | 125°C | - | ||||
ANALOG DEVICES | Each | 1+ $18.530 10+ $14.600 25+ $13.610 50+ $13.070 100+ $12.530 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | 1ppm/°C | SOIC | 8Pins | Surface Mount | 36V | 0°C | 70°C | - | ||||
Each | 1+ $11.570 10+ $8.970 25+ $8.320 50+ $7.970 100+ $7.610 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 | 4.9994V | 5.0006V | 0.06% | ± 2ppm/°C | NSOIC | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | |||||
Each | 1+ $20.940 10+ $16.560 25+ $15.460 50+ $14.860 100+ $14.270 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6250 | 4.999V | 5.001V | 0.02% | ± 1.5ppm/°C | SOIC | 8Pins | Surface Mount | 36V | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.230 10+ $1.630 25+ $1.480 50+ $1.390 100+ $1.310 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6105 | 4.98V | 5.02V | 0.4% | ± 75ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | |||||
Each | 1+ $9.510 10+ $7.330 25+ $6.790 50+ $6.480 100+ $6.190 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6176 | 9.99V | 10.01V | 0.1% | ± 3ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.720 10+ $12.320 25+ $11.470 50+ $11.010 100+ $10.540 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 Series | 4.9994V | 5.0006V | 0.06% | 3ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | ||||
33AH4713 RoHS | TEXAS INSTRUMENTS | Each | 1+ $8.720 10+ $8.190 25+ $7.760 50+ $7.410 150+ $7.110 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF02 | - | - | 15mV | ± 4ppm/°C | SOIC | 8Pins | Surface Mount | 33V | -40°C | 85°C | - | |||
17AH9277 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.770 10+ $1.690 25+ $1.600 50+ $1.530 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.994V | 3.006V | 0.2% | ± 35ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - |