We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
1.8V Voltage References:
1,455 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.435 10+ $0.327 25+ $0.296 50+ $0.281 100+ $0.265 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | - | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.860 | Min: 1 / Mult: 1 | Series - Fixed | MCP1525 Series | 2.475V | - | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | - | |||||
Each | 1+ $0.358 10+ $0.258 100+ $0.208 500+ $0.187 1000+ $0.173 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.871 10+ $0.663 25+ $0.611 50+ $0.581 100+ $0.551 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4041 | 1.213V | - | 1.237V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | |||||
Each | 1+ $0.378 10+ $0.278 100+ $0.226 500+ $0.203 1000+ $0.189 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | - | |||||
Each | 1+ $0.419 10+ $0.301 100+ $0.242 500+ $0.219 1000+ $0.212 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.712 10+ $0.538 25+ $0.494 50+ $0.469 100+ $0.444 More Pricing... | Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 | 4.95V | - | 5.05V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.243 10+ $0.243 25+ $0.243 50+ $0.243 100+ $0.243 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | TS4040 | 2.475V | - | 2.525V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||
Each | 1+ $0.356 10+ $0.262 100+ $0.210 500+ $0.189 1000+ $0.178 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | - | |||||
1+ $2.530 10+ $1.870 25+ $1.700 50+ $1.600 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | - | 1.2425V | - | 1.2575V | 0.6% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | - | ||||||
1+ $0.522 25+ $0.521 50+ $0.521 100+ $0.478 250+ $0.478 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | NCP51460 | 3.267V | - | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | - | ||||||
Each | 1+ $0.654 10+ $0.460 100+ $0.271 500+ $0.205 1000+ $0.163 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 36V | 0°C | 70°C | - | - | |||||
1+ $3.800 10+ $2.830 25+ $2.590 50+ $2.450 100+ $2.330 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | ISL21010 | 1.497V | - | 1.503V | 0.2% | 15ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.330 25+ $1.330 50+ $1.330 100+ $1.330 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6005 | 4.95V | - | 5.05V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $15.720 10+ $12.320 25+ $11.470 50+ $11.010 100+ $10.540 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 Series | 2.4994V | - | 2.5006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.320 10+ $3.990 25+ $3.990 50+ $3.990 100+ $3.990 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.4996V | - | 2.5004V | 0.04% | ± 1.5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | |||||
33AH5115 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.251 10+ $0.180 25+ $0.164 50+ $0.155 100+ $0.145 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | - | 36V | 2% | 92ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
33AH4714 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.230 10+ $6.910 25+ $6.560 50+ $6.290 100+ $6.010 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 9.99V | - | 10.01V | 10mV | ± 10ppm/°C | SOIC | 8Pins | Surface Mount | - | -25°C | 85°C | - | - | |||
28AH3459 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.380 10+ $5.150 25+ $4.880 50+ $4.670 100+ $4.480 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | - | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.345 10+ $0.242 25+ $0.219 50+ $0.206 100+ $0.192 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | - | 36V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
33AH4193 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 10+ $1.130 25+ $1.070 50+ $1.030 100+ $0.980 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.425V | - | 2.575V | 0.8% | 150ppm/°C | TO-226AA | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
28AH4813 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.230 10+ $2.410 25+ $2.200 50+ $2.090 100+ $1.960 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF3325 | 2.49625V | - | 2.50375V | 0.15% | ± 8ppm/°C | SC-70 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | |||
Each | 1+ $0.148 10+ $0.148 100+ $0.148 500+ $0.147 1000+ $0.147 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | - | |||||
STMICROELECTRONICS | 1+ $0.445 10+ $0.335 25+ $0.309 50+ $0.295 100+ $0.281 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | Shunt - Adjustable | TS2431 | 2.5V | - | 24V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.130 10+ $1.670 25+ $1.550 50+ $1.490 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | ZXRE125 | 1.208V | - | 1.232V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - |