Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $282.870 |
| 5+ | $280.170 |
| 10+ | $277.460 |
Price for:Each
Minimum: 1
Multiple: 1
$282.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1126ACEZ
Newark Part No.50AK1594
Technical Datasheet
Frequency Min400MHz
Frequency Max52GHz
Gain12.5dB
Noise Figure Typ6dB
RF IC Case StyleLGA-CAV
No. of Pins24Pins
Supply Voltage Min3.3V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC1126ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), low noise amplifier that operates from 400MHz to 52GHz. All of the typically required external passive components for operation (ac coupling capacitors and power supply decoupling capacitors) are integrated, which facilitates a small and compact printed circuit board (PCB) footprint. Application includes test instrumentation, military and space.
- Frequency range from 0.4 to 10GHz (TA = 25°C, VDD = 5V, VGG2 = 1V)
- Gain is 12.5dB (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Gain variation over temperature is 0.003dB/°C (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Return loss is 11.5dB (input), 13dB (output) (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- 50 ohm matched input and output, no external passive components required
- Output (OP1dB) is 17.5dBm (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Saturated output power is 20dBm (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Noise figure is 4.0dB (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- VDD is 5V (supply, typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- 24-terminal LGA-CAV package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
400MHz
Gain
12.5dB
RF IC Case Style
LGA-CAV
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
52GHz
Noise Figure Typ
6dB
No. of Pins
24Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability