Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.260 |
| 10+ | $66.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$82.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8140ACPZN
Newark Part No.19AM9876
Frequency Min10GHz
Frequency Max18GHz
Gain28dB
Noise Figure Typ1.1dB
RF IC Case StyleLFCSP-EP
No. of Pins8Pins
Supply Voltage Min1.2V
Supply Voltage Max3.5V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
10GHz
Gain
28dB
RF IC Case Style
LFCSP-EP
Supply Voltage Min
1.2V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
18GHz
Noise Figure Typ
1.1dB
No. of Pins
8Pins
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability