New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Amplifiers
                                                                                                  Print Page

                                                                                                  BGU6101,147

                                                                                                  LOW NOISE AMP, 4GHZ, -40 TO 85DEG C

                                                                                                  Date/Lot Code

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP BGU6101,147
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBGU6101,147
                                                                                                  Newark Part No.07AH3628
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 57 week(s)
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.520
                                                                                                  10+$1.390
                                                                                                  25+$1.310
                                                                                                  50+$1.250
                                                                                                  100+$1.200
                                                                                                  250+$1.140
                                                                                                  500+$1.090
                                                                                                  1000+$1.020
                                                                                                  Full Reel
                                                                                                  QuantityPrice
                                                                                                  3000+$0.926
                                                                                                  6000+$0.841
                                                                                                  12000+$0.758
                                                                                                  18000+$0.730
                                                                                                  30000+$0.713
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoBGU6101,147
                                                                                                  Newark Part No.07AH3628
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min40MHz
                                                                                                  Frequency Max4GHz
                                                                                                  Gain10.5dB
                                                                                                  Frequency Response RF Min40MHz
                                                                                                  Noise Figure Typ0.8dB
                                                                                                  RF IC Case StyleHXSON
                                                                                                  Frequency Response RF Max4GHz
                                                                                                  Gain Typ10.5dB
                                                                                                  Supply Voltage Min1.5V
                                                                                                  Supply Voltage Max5V
                                                                                                  IC Case / PackageHXSON
                                                                                                  No. of Pins6Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  40MHz

                                                                                                  Gain

                                                                                                  10.5dB

                                                                                                  Noise Figure Typ

                                                                                                  0.8dB

                                                                                                  Frequency Response RF Max

                                                                                                  4GHz

                                                                                                  Supply Voltage Min

                                                                                                  1.5V

                                                                                                  IC Case / Package

                                                                                                  HXSON

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Frequency Max

                                                                                                  4GHz

                                                                                                  Frequency Response RF Min

                                                                                                  40MHz

                                                                                                  RF IC Case Style

                                                                                                  HXSON

                                                                                                  Gain Typ

                                                                                                  10.5dB

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for BGU6101,147

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.