Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $7.830 |
2+ | $7.620 |
4+ | $7.410 |
6+ | $7.190 |
10+ | $6.980 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$7.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGAP2D30AE6327XTSA1
Newark Part No.98AK5388
Frequency Min3.3GHz
Frequency Max4.2GHz
Gain35.2dB
Noise Figure Typ3.1dB
RF IC Case StyleTSNP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
3.3GHz
Gain
35.2dB
RF IC Case Style
TSNP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
4.2GHz
Noise Figure Typ
3.1dB
No. of Pins
16Pins
Supply Voltage Max
5.25V
Operating Temperature Max
115°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability