Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $33.250 |
5+ | $29.970 |
10+ | $26.690 |
25+ | $25.750 |
50+ | $24.790 |
120+ | $23.840 |
300+ | $23.060 |
Price for:Each
Minimum: 1
Multiple: 1
$33.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2092ETP+
Newark Part No.38AC1539
Technical Datasheet
Frequency Min700MHz
Frequency Max2.7GHz
Gain18.1dB
Noise Figure Typ5.5dB
RF IC Case StyleTQFN
No. of Pins20Pins
Supply Voltage Min4.75V
Supply Voltage Max5.8V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Frequency Min
700MHz
Gain
18.1dB
RF IC Case Style
TQFN
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
2.7GHz
Noise Figure Typ
5.5dB
No. of Pins
20Pins
Supply Voltage Max
5.8V
Operating Temperature Max
95°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability