Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
335 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $177.590 |
10+ | $156.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$177.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5730BCCZN-R7
Newark Part No.03AM7511
Frequency Max40GHz
Frequency Min100MHz
Attenuation Step Size0.5dB
Attenuation - Typical31.5dB
Insertion Loss4.8dB
No. of Bits6bit
Supply Voltage Min3.15V
Supply Voltage Max3.45V
RF Input Power27dBm
RF IC Case StyleLGA-EP
No. of Pins24Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
Technical Specifications
Frequency Max
40GHz
Attenuation Step Size
0.5dB
Insertion Loss
4.8dB
Supply Voltage Min
3.15V
RF Input Power
27dBm
No. of Pins
24Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Frequency Min
100MHz
Attenuation - Typical
31.5dB
No. of Bits
6bit
Supply Voltage Max
3.45V
RF IC Case Style
LGA-EP
Operating Temperature Max
105°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability