Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.900 |
| 10+ | $22.560 |
| 25+ | $21.410 |
| 50+ | $20.620 |
| 100+ | $19.830 |
| 250+ | $18.870 |
| 500+ | $18.190 |
Product Information
Product Overview
HMC629ALP4E is a broadband 4bit GaAs IC digital attenuator. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. The dual mode control interface is CMOS/TTL compatible, and accepts either a three wire serial input or a 4-bit parallel word. It is widely used in application such as cellular/3G infrastructure, WiBro / WiMAX / 4G, microwave radio & VSAT, test equipment and sensors, IF & RF applications etc.
- Attenuation range is 45dB typical at (TA = +25°C)
- Insertion loss is 2.25dB typical at (TA = +25°C)
- Input third order intercept point is 55dBm typical at (TA = +25°C)
- Switching speed is 100ns typical at (TA = +25°C)
- TTL/CMOS compatible, serial, parallel or latched parallel control
- Single +3V or +5V supply
- ±0.25 dB typical step error
- Operating temperature is -40°C to +85°C
- Package style is 24-lead SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10GHz
3dB
4bit
5V
QFN-EP
24Pins
-40°C
MSL 3 - 168 hours
0Hz
3.75dB
3V
30dBm
45dB
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate