100MHz Fixed / Variable RF Attenuators:

15 Products Found
Find a huge range of 100MHz Fixed / Variable RF Attenuators at Newark Electronics Canada. We stock a wide range of Fixed / Variable RF Attenuators, such as 0Hz, 100MHz, 700MHz & 5GHz Fixed / Variable RF Attenuators from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
Frequency Min
Attenuation Step Size
Insertion Loss
No. of Bits
Supply Voltage Min
Supply Voltage Max
RF Input Power
RF IC Case Style
Attenuation - Typical
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AK8240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.210
10+
$13.200
25+
$12.500
50+
$12.030
100+
$11.550
More Pricing...
Min: 1 / Mult: 1
6GHz
100MHz
0.5dB
2dB
6bit
3V
5.4V
24dBm
LFCSP-EP
31.5dB
24Pins
85°C
-40°C
47AK3714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.120
10+
$9.620
25+
$8.930
50+
$8.320
100+
$7.690
More Pricing...
Min: 1 / Mult: 1
8GHz
100MHz
1dB
1.7dB
4bit
3.3V
5V
31dBm
QFN-EP
15dB
16Pins
105°C
-40°C
60AK8283

RoHS

Date/Lot Code

Each
1+
$11.180
10+
$9.710
25+
$9.190
50+
$8.840
100+
$8.480
More Pricing...
Min: 1 / Mult: 1
8GHz
100MHz
1dB
1.7dB
4bit
3.3V
5V
31dBm
QFN-EP
15dB
16Pins
105°C
-40°C
60AK8239

RoHS

Date/Lot Code

Each
1+
$15.210
10+
$13.210
25+
$12.510
50+
$12.040
100+
$11.570
More Pricing...
Min: 1 / Mult: 1
6GHz
100MHz
0.5dB
2dB
6bit
3V
5.4V
24dBm
LFCSP-EP
31.5dB
24Pins
85°C
-40°C
50AK1579

RoHS

Date/Lot Code

Each
1+
$187.950
5+
$176.920
10+
$165.900
25+
$162.880
Min: 1 / Mult: 1
30GHz
100MHz
0.5dB
5dB
5bit
-5V
5V
25dBm
QFN-EP
15.5dB
24Pins
85°C
-40°C
50AK1727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.460
10+
$16.930
25+
$16.060
50+
$15.450
100+
$14.840
More Pricing...
Min: 1 / Mult: 1
3GHz
100MHz
1dB
1.7dB
5bit
3V
5V
27dBm
LFCSP-EP
31dB
16Pins
85°C
-40°C
54AK6592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.390
10+
$15.130
25+
$14.330
50+
$13.780
100+
$13.210
More Pricing...
Min: 1 / Mult: 1
6GHz
100MHz
0.5dB
2.3dB
6bit
3V
5V
28dBm
LFCSP-EP
31.5dB
24Pins
85°C
-40°C
60AK8238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.660
10+
$16.210
25+
$15.380
50+
$14.670
100+
$13.960
More Pricing...
Min: 1 / Mult: 1
6GHz
100MHz
0.25dB
2dB
7bit
3V
5.4V
24dBm
LFCSP-EP
31.75dB
24Pins
85°C
-40°C
50AK1783

RoHS

Each
1+
$24.520
10+
$21.350
25+
$20.260
50+
$19.510
100+
$18.740
More Pricing...
Min: 1 / Mult: 1
6GHz
100MHz
0.5dB
2.3dB
6bit
3V
5V
28dBm
LFCSP-EP
31.5dB
24Pins
105°C
-55°C
50AK1726

RoHS

Each
1+
$17.520
10+
$15.240
25+
$14.450
50+
$13.900
100+
$13.360
More Pricing...
Min: 1 / Mult: 1
3GHz
100MHz
1dB
1.7dB
5bit
3V
5V
27dBm
LFCSP-EP
31dB
16Pins
85°C
-40°C
50AK1784

RoHS

Date/Lot Code

Each
1+
$17.390
10+
$15.110
25+
$14.330
50+
$13.790
100+
$13.250
More Pricing...
Min: 1 / Mult: 1
6GHz
100MHz
0.5dB
2.3dB
6bit
3V
5V
28dBm
LFCSP-EP
31.5dB
24Pins
85°C
-40°C
49AK8840

RoHS

Each
1+
$138.810
5+
$138.810
10+
$138.810
Min: 1 / Mult: 1
40GHz
100MHz
2dB
3.5dB
4bit
-3.45V
3.45V
30dBm
LGA-EP
30dB
16Pins
105°C
-40°C
50AK1683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$28.000
10+
$28.000
25+
$28.000
50+
$28.000
100+
$28.000
More Pricing...
Min: 1 / Mult: 1
13GHz
100MHz
0.5dB
3.9dB
6bit
-4.5V
-5.5V
25dBm
LFCSP-EP
31.5dB
16Pins
85°C
-40°C
49AK8839

RoHS

Date/Lot Code

Each
1+
$177.970
5+
$167.610
10+
$157.240
Min: 1 / Mult: 1
40GHz
100MHz
0.5dB
5.2dB
6bit
-3.45V
3.45V
30dBm
LGA-EP
31.5dB
24Pins
105°C
-40°C
60AK8354

RoHS

Date/Lot Code

Each
1+
$175.420
5+
$167.600
10+
$159.760
Min: 1 / Mult: 1
33GHz
100MHz
1dB
6dB
5bit
-5V
5V
27dBm
LFCSP-EP
31dB
24Pins
85°C
-40°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON