2dB RF Attenuators:
4 Products FoundFind a huge range of 2dB RF Attenuators at Newark Electronics Canada. We stock a wide range of RF Attenuators, such as 0.5dB, 1dB, 0.25dB & 2dB RF Attenuators from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Response RF Min
Frequency Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
Control Step Size
No. of Bits
Supply Voltage Min
Input Power Max
Supply Voltage Max
RF Input Power
RF IC Case Style
Control Bits
Attenuation Typ
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $218.720 5+ $209.200 10+ $199.660 | Total:$218.72 Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 9kHz | 9kHz | 9kHz | 2dB | 40GHz | 40GHz | 3.4dB | 2dB | 2dB | 4bit | -3.45V | 30dBm | 3.45V | 30dBm | LGA-EP | 4bit | 30dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
Each | 1+ $184.680 5+ $175.810 10+ $167.850 | Total:$184.68 Min: 1 / Mult: 1 | 60GHz | ZigBee Transceiver | Zigbee Transceiver | 10MHz | 10MHz | 10MHz | 2dB | 60GHz | 60GHz | 4.4dB | 2dB | 2dB | 4bit | 3.15V | 24dBm | 3.45V | 24dBm | LGA-EP | 4bit | 22dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
80AK4569 RoHS | ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $121.640 10+ $106.940 25+ $101.840 50+ $98.360 100+ $94.890 | Total:$121.64 Min: 1 / Mult: 1 | 22GHz | ZigBee Transceiver | - | 100MHz | 100MHz | - | 2dB | 22GHz | - | 1.6dB | - | 2dB | 5bit | 1.2V | 24dBm | 3.3V | 24dBm | LGA-EP | 5bit | 46dB | LGA-EP | 20Pins | 105°C | -40°C | |||
Each | 1+ $208.340 5+ $199.260 10+ $190.170 | Total:$208.34 Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 2dB | 40GHz | 40GHz | 3.5dB | 2dB | 2dB | 4bit | -3.45V | 30dBm | 3.45V | 30dBm | LGA-EP | 4bit | 30dB | LGA-EP | 16Pins | 105°C | -40°C | |||||