New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Attenuators
                                                                                                  Print Page

                                                                                                  HMC424ALP3ETR

                                                                                                  Digital Attenuator, 100 MHz to 13 GHz, 31.5 dB/0.5 dB Step, 6bit, -40 to 85 °C, LFCSP-EP-16

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES HMC424ALP3ETR
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC424ALP3ETR
                                                                                                  Newark Part No.50AK1683
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  62 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  Packaging Options
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$53.870
                                                                                                  10+$47.130
                                                                                                  25+$44.780
                                                                                                  50+$43.160
                                                                                                  100+$41.570
                                                                                                  250+$39.660
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoHMC424ALP3ETR
                                                                                                  Newark Part No.50AK1683
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionZigBee Transceiver
                                                                                                  Frequency Max13GHz
                                                                                                  RF Primary FunctionZigbee Transceiver
                                                                                                  Frequency Min100MHz
                                                                                                  Frequency Response RF Min100MHz
                                                                                                  Frequency Response RF Min100MHz
                                                                                                  Frequency Response RF Max13GHz
                                                                                                  Attenuation Step Size0.5dB
                                                                                                  Frequency Response RF Max13GHz
                                                                                                  Insertion Loss3.9dB
                                                                                                  Control Step Size0.5dB
                                                                                                  Control Step Size0.5dB
                                                                                                  No. of Bits6bit
                                                                                                  Supply Voltage Min-4.5V
                                                                                                  Input Power Max25dBm
                                                                                                  Supply Voltage Max-5.5V
                                                                                                  RF Input Power25dBm
                                                                                                  RF IC Case StyleLFCSP-EP
                                                                                                  Control Bits6bit
                                                                                                  Attenuation Typ31.5dB
                                                                                                  IC Case / PackageLFCSP-EP
                                                                                                  No. of Pins16Pins
                                                                                                  Operating Temperature Max85°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  HMC424ALP3E is a broadband, 6bit, gallium arsenide (GaAs), digital attenuator in low cost, leadless surface-mount package with a 31.5dB attenuation control range in 0.5dB steps. This device allows a user to program the attenuation state via six parallel control inputs toggled between 0V and VEE. It operates with a single negative supply voltage from -3V to -5V, and requires an external level shifter to interface with a CMOS/transistor to transistor logic (TTL) interface. It is used in applications such as cellular infrastructure, microwave radios and very small aperture terminals (VSATs), test equipment and sensors, intermediate frequency (IF) and RF designs, military and space.

                                                                                                  • Frequency range from 0.1GHz to 13GHz
                                                                                                  • Insertion loss is 28dB typical at (0.1GHz to 4GHz, TCASE = 25°C)
                                                                                                  • Rise and fall time is 30ns typical at (10% to 90% of RF output, TCASE = 25°C)
                                                                                                  • 0.1dB compression is 22dBm typical at (VEE = -3V, TCASE = 25°C)
                                                                                                  • Third-order intercept is 43dBm typical at (VEE = -3 V to -5V, TCASE = 25°C)
                                                                                                  • Relative phase is 30° typical at (TCASE = 25°C)
                                                                                                  • Operating temperature range from -40°C to +85°C
                                                                                                  • Package style is 16-lead lead frame chip scale [LFCSP]

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  ZigBee Transceiver

                                                                                                  RF Primary Function

                                                                                                  Zigbee Transceiver

                                                                                                  Frequency Response RF Min

                                                                                                  100MHz

                                                                                                  Frequency Response RF Max

                                                                                                  13GHz

                                                                                                  Frequency Response RF Max

                                                                                                  13GHz

                                                                                                  Control Step Size

                                                                                                  0.5dB

                                                                                                  No. of Bits

                                                                                                  6bit

                                                                                                  Input Power Max

                                                                                                  25dBm

                                                                                                  RF Input Power

                                                                                                  25dBm

                                                                                                  Control Bits

                                                                                                  6bit

                                                                                                  IC Case / Package

                                                                                                  LFCSP-EP

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  13GHz

                                                                                                  Frequency Min

                                                                                                  100MHz

                                                                                                  Frequency Response RF Min

                                                                                                  100MHz

                                                                                                  Attenuation Step Size

                                                                                                  0.5dB

                                                                                                  Insertion Loss

                                                                                                  3.9dB

                                                                                                  Control Step Size

                                                                                                  0.5dB

                                                                                                  Supply Voltage Min

                                                                                                  -4.5V

                                                                                                  Supply Voltage Max

                                                                                                  -5.5V

                                                                                                  RF IC Case Style

                                                                                                  LFCSP-EP

                                                                                                  Attenuation Typ

                                                                                                  31.5dB

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.