40GHz RF Attenuators:
5 Products FoundFind a huge range of 40GHz RF Attenuators at Newark Electronics Canada. We stock a wide range of RF Attenuators, such as 40GHz RF Attenuators from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Frequency Max
RF Primary Function
Frequency Response RF Min
Frequency Min
Attenuation Step Size
Frequency Response RF Max
Insertion Loss
RF Attenuator Type
Control Step Size
Control Voltage Min
No. of Bits
Control Voltage Max
Supply Voltage Min
Input Power Max
Supply Voltage Max
RF Input Power
RF IC Case Style
Control Bits
Attenuation Typ
IC Case / Package
No. of Pins
Operating Temperature Max
Operating Temperature Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $199.160 5+ $187.420 10+ $175.660 25+ $167.530 | Total:$199.16 Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 9kHz | 9kHz | 9kHz | 0.5dB | 40GHz | 40GHz | 4.6dB | - | 0.5dB | - | 0.5dB | 6bit | - | 3.15V | 30dBm | 3.45V | 30dBm | LGA-EP | 6bit | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
Each | 1+ $218.720 5+ $209.200 10+ $199.660 | Total:$218.72 Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 9kHz | 9kHz | 9kHz | 2dB | 40GHz | 40GHz | 3.4dB | - | 2dB | - | 2dB | 4bit | - | -3.45V | 30dBm | 3.45V | 30dBm | LGA-EP | 4bit | 30dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
Each | 1+ $208.340 5+ $199.260 10+ $190.170 | Total:$208.34 Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 2dB | 40GHz | 40GHz | 3.5dB | - | 2dB | - | 2dB | 4bit | - | -3.45V | 30dBm | 3.45V | 30dBm | LGA-EP | 4bit | 30dB | LGA-EP | 16Pins | 105°C | -40°C | |||||
Each | 1+ $190.480 5+ $179.220 10+ $167.940 25+ $160.150 | Total:$190.48 Min: 1 / Mult: 1 | 40GHz | ZigBee Transceiver | Zigbee Transceiver | 100MHz | 100MHz | 100MHz | 0.5dB | 40GHz | 40GHz | 5.2dB | - | 0.5dB | - | 0.5dB | 6bit | - | -3.45V | 30dBm | 3.45V | 30dBm | LGA-EP | 6bit | 31.5dB | LGA-EP | 24Pins | 105°C | -40°C | |||||
Each | 1+ $66.430 5+ $62.320 10+ $58.190 25+ $55.330 50+ $53.370 More Pricing... | Total:$66.43 Min: 1 / Mult: 1 | 40GHz | Transceiver | Transceiver | 10GHz | 10GHz | 10GHz | - | 40GHz | 40GHz | 3.1dB | Voltage Controlled Attenuator | - | -5V | - | - | 0V | - | 32dBm | - | 32dBm | QFN-EP | - | 42dB | QFN-EP | 24Pins | 85°C | -40°C | |||||