Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $8.570 |
| 25+ | $7.950 |
| 50+ | $7.610 |
| 100+ | $7.260 |
| 250+ | $6.940 |
| 500+ | $6.730 |
| 1000+ | $6.660 |
Product Information
Product Overview
ADL5903 is a TruPwr™ true rms responding power detector that has a 35dB measurement range. It features low power consumption and an intrinsically ripple-free error transfer function. It provides a solution in a variety of high frequency systems requiring an accurate measurement of signal power. An on-chip matching network provides good return loss over the specified frequency range of the device. The ADL5903 can be used to determine the true power of a high frequency signal with a complex modulation envelope including large crest factor signals such as GSM, CDMA, W-CDMA, TD-SCDMA, and LTE modulated signals. The output is then proportional to the logarithm of the rms value of the input. Application includes power amplifier linearization/control loops, transmitter power controls, transmitter signal strength indication (TSSI), RF instrumentation, wireless repeaters.
- Accurate rms-to-dc conversion from 20MHz to 6GHz
- Typical dynamic range ±1.0dB is 37dB (continuous wave (CW) input, TA=25°C, VPOS=5.0V)
- Frequency range from 200 to 6000MHz (VPOS=5.0V, TA=25°C)
- Typical logarithmic slope is 36.3mV/dB (calibration at −16dBm and +4dBm)
- Ripple-free transfer function, no external matching required
- Single-ended input, 50 ohm source compatible, excellent temperature stability
- Low power consumption is 3mA at 3.0V to 5.0V supply
- Temperature rating range from -40°C to +85°C
- 8-lead LFCSP-UD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
200MHz
-24dBm
-
8Pins
5.25V
85°C
MSL 1 - Unlimited
6GHz
19dBm
LFCSP-EP
3V
-40°C
TruPwr Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate