Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.660 |
10+ | $4.900 |
25+ | $4.630 |
50+ | $4.440 |
100+ | $4.260 |
250+ | $4.040 |
500+ | $3.880 |
1000+ | $3.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8311ACBZ-P7
Newark Part No.03AM7533
Frequency Min100MHz
Frequency Max2.5GHz
Input Power Min-
Input Power Max50dBm
Sensitivity-
RF IC Case StyleWLCSP
No. of Pins6Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Frequency Min
100MHz
Input Power Min
-
Sensitivity
-
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Frequency Max
2.5GHz
Input Power Max
50dBm
RF IC Case Style
WLCSP
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability