Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.670 |
| 10+ | $12.720 |
| 25+ | $10.830 |
| 50+ | $10.440 |
| 182+ | $10.050 |
| 273+ | $9.930 |
| 546+ | $9.800 |
Product Information
Product Overview
LT®5526 is a low power broadband mixer optimized for high linearity applications such as point-to-point data transmission, cable infrastructure and wireless infrastructure systems. The device includes an internally matched high speed LO amplifier driving a double-balanced active mixer core. An integrated RF buffer amplifier provides excellent LO-RF isolation. The RF and IF ports can be easily matched across a broad range of frequencies for use in a wide variety of applications. It offers a high performance alternative to passive mixers. Application includes point-to-point data communication systems, wireless infrastructure, cable downlink infrastructure, high linearity receiver applications.
- High LO-RF and LO-IF isolation, enable function
- Supply voltage range from 3.6 to 5.3V (VCC=5V, EN=3V, TA=25°C)
- Typical supply current is 28mA (VCC=5V, EN=3V, TA=25°C
- Maximum shutdown current is 100µA (EN=Low, VCC=5V, EN=3V, TA=25°C)
- Minimum input high voltage (On) is 3V (VCC=5V, EN=3V, TA=25°C)
- Typical enable pin input current is 55µA (EN=5V, VCC=5V, EN=3V, TA=25°C)
- Input frequency range from 0.1 to 2500MHz (requires DC blocks, TA=25°C)
- Typical output return loss is 15dB (ZO=50 ohm, external match, TA=25°C)
- Typical conversion gain vs temperature is -0.013dB/°C (VCC=5V, EN=3V, TA=25°C)
- 16-lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kHz
3.6V
QFN-EP
-40°C
-
No SVHC (25-Jun-2025)
2GHz
5.3V
16Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate