12.288Gbps RF Transceivers - 2.4GHz & Above ISM Band:
2 Products FoundFind a huge range of 12.288Gbps RF Transceivers - 2.4GHz & Above ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - 2.4GHz & Above ISM Band, such as 2Mbps, 1Mbps, 3Mbps & 250Kbps RF Transceivers - 2.4GHz & Above ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Data Rate
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $533.210 | Min: 1 / Mult: 1 | 12.288Gbps | 75MHz | 6GHz | - | CSPBGA | 196Pins | 1.267V | 3.465V | 2.059A | 9dBm | 2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | -40°C | 85°C | |||||
Each | 1+ $711.680 | Min: 1 / Mult: 1 | 12.288Gbps | 75MHz | 6GHz | 1.645A | CSPBGA | 196Pins | 1.267V | 3.465V | 2.073A | 9dBm | 3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare | -40°C | 85°C |