24.33Gbps RF Transceivers - 2.4GHz & Above ISM Band:

2 Products Found
Find a huge range of 24.33Gbps RF Transceivers - 2.4GHz & Above ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - 2.4GHz & Above ISM Band, such as 2Mbps, 1Mbps, 3Mbps & 250Kbps RF Transceivers - 2.4GHz & Above ISM Band from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Data Rate
Frequency Min
Frequency Max
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AK8866

RoHS

Date/Lot Code

Each
1+
$1,363.940
Min: 1 / Mult: 1
24.33Gbps
650MHz
6GHz
CSPBGA
289Pins
950mV
1.89V
7dBm
3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
-40°C
110°C
49AK8867

RoHS

Date/Lot Code

Each
1+
$2,194.840
Min: 1 / Mult: 1
24.33Gbps
75MHz
6GHz
CSPBGA
289Pins
950mV
1.89V
7dBm
3G/4G/5G TDD and FDD Massive MIMO, Macro and Small Cell Base Stations
-40°C
110°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON