Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.600 |
10+ | $12.240 |
25+ | $11.670 |
50+ | $10.510 |
100+ | $9.680 |
250+ | $8.730 |
500+ | $8.320 |
1000+ | $7.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQORVO
Manufacturer Part NoDW3120TR13
Newark Part No.27AM0031
Data Rate6.81Mbps
RF / IF Modulation-
Frequency Min6.4896GHz
Frequency Max7.9872GHz
Receiving Current19mA
RF IC Case StyleWLCSP
No. of Pins52Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Transmitting Current17mA
Output Power (dBm)-31dBm
Sensitivity dBm-100dBm
RF Transceiver ApplicationsHealthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
6.81Mbps
Frequency Min
6.4896GHz
Receiving Current
19mA
No. of Pins
52Pins
Supply Voltage Max
3.6V
Output Power (dBm)
-31dBm
RF Transceiver Applications
Healthcare, Consumer, Industrial, Wireless Sensor Networks, Presence Detection
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
RF / IF Modulation
-
Frequency Max
7.9872GHz
RF IC Case Style
WLCSP
Supply Voltage Min
1.5V
Transmitting Current
17mA
Sensitivity dBm
-100dBm
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate