Print Page
Image is for illustrative purposes only. Please refer to product description.
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.400 |
10+ | $11.180 |
25+ | $10.160 |
50+ | $9.470 |
100+ | $8.830 |
250+ | $7.430 |
980+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST60A3H1C1CCEPY3
Newark Part No.45AM4715
Data Rate480Mbps
RF / IF ModulationASK
Frequency Min60GHz
Frequency Max61GHz
Receiving Current-
RF IC Case StyleVFBGA
No. of Pins23Pins
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Transmitting Current-
Output Power (dBm)-
Sensitivity dBm-
RF Transceiver ApplicationsContactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
480Mbps
Frequency Min
60GHz
Receiving Current
-
No. of Pins
23Pins
Supply Voltage Max
1.95V
Output Power (dBm)
-
RF Transceiver Applications
Contactless Data Harvesting, Life Proof Hole-Less Personal Devices, Industrial Contactless Connector
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
RF / IF Modulation
ASK
Frequency Max
61GHz
RF IC Case Style
VFBGA
Supply Voltage Min
1.65V
Transmitting Current
-
Sensitivity dBm
-
Operating Temperature Min
-20°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability