Print Page
Image is for illustrative purposes only. Please refer to product description.
470 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.180 |
10+ | $12.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2617011022000
Newark Part No.03AM6100
Data Rate1Mbps
RF / IF Modulation-
Frequency Min2.402GHz
Frequency Max2.48GHz
Receiving Current82mA
RF IC Case StyleModule
No. of Pins17Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Transmitting Current167mA
Output Power (dBm)-
Sensitivity dBm-
RF Transceiver ApplicationsWireless Connectivity, Range Estimator, Bluetooth Listing Guide
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Data Rate
1Mbps
Frequency Min
2.402GHz
Receiving Current
82mA
No. of Pins
17Pins
Supply Voltage Max
3.6V
Output Power (dBm)
-
RF Transceiver Applications
Wireless Connectivity, Range Estimator, Bluetooth Listing Guide
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
RF / IF Modulation
-
Frequency Max
2.48GHz
RF IC Case Style
Module
Supply Voltage Min
3V
Transmitting Current
167mA
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability