1.02GHz RF Transceivers - Sub 2.4GHz ISM Band:
6 Products FoundView
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.990 10+ $11.290 25+ $10.550 50+ $10.230 100+ $9.900 More Pricing... | Min: 1 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | - | 12mA | QFN | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | -40°C | 85°C | |||||
Each | 1+ $6.380 10+ $6.380 25+ $6.380 50+ $6.380 100+ $6.380 More Pricing... | Min: 1 / Mult: 1 | 860MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | - | 11.2mA | QFN | 28Pins | 1.8V | 3.7V | 125mA | 20dBm | -137dBm | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | -40°C | 85°C | |||||
1+ $4.020 25+ $4.020 50+ $4.020 100+ $4.020 250+ $4.020 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 137MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -123dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | ||||||
1+ $4.530 25+ $4.530 50+ $4.530 100+ $4.530 250+ $4.530 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 860MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 11.2mA | QFN-EP | 28Pins | 1.8V | 3.7V | 125mA | 20dBm | -137dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | ||||||
500+ $11.740 | Min: 3000 / Mult: 3000 Min: 3000 / Mult: 3000 | 862MHz | 1.02GHz | - | - | 20mA | MLPQW | 32Pins | 2.7V | 3.6V | 58mA | 8dBm | - | IEEE 802.15.4g SUN Multi-PHY Mode Smartgrid, Cognitive / Software Defined Radio (SDR) | -40°C | 85°C | ||||||
2500+ $3.700 | Min: 3000 / Mult: 3000 Min: 10 / Mult: 3000 | 290MHz | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 16mA | QFN | 24Pins | 2.4V | 3.6V | 130mA | 20dBm | -120dBm | Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control, Wireless M-BUS | -40°C | 85°C | ||||||