525MHz RF Transceivers - Sub 2.4GHz ISM Band:
3 Products FoundFind a huge range of 525MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 960MHz, 1.05GHz, 1.02GHz & 928MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Silicon Labs & Semtech
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $5.150 25+ $5.150 50+ $5.150 100+ $5.150 250+ $5.150 More Pricing... | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | 137MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 12mA | QFN-EP | 28Pins | 1.8V | 3.7V | 120mA | 20dBm | -148dBm | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | -40°C | 85°C | ||||||
SILICON LABS | Each | 1+ $7.660 10+ $6.500 25+ $5.550 50+ $5.480 100+ $5.400 More Pricing... | Min: 1 / Mult: 1 | 425MHz | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 500Kbps | 13.7mA | HQFN | 20Pins | 1.8V | 3.8V | 75mA | 20dBm | -124dBm | China Smart Meters | -40°C | 85°C | ||||
SILICON LABS | Each | 1+ $5.450 | Min: 1 / Mult: 1 | 425MHz | 525MHz | FSK, GFSK, MSK, OOK | 500Kbps | 14mA | QFN | 20Pins | 1.8V | 3.6V | 75mA | 20dBm | -103dBm | China Smart Meters | -40°C | 85°C | ||||