Need more?
Quantity | Price |
---|---|
1+ | $2.960 |
10+ | $2.730 |
25+ | $2.730 |
50+ | $2.730 |
100+ | $2.550 |
250+ | $2.380 |
500+ | $2.370 |
1000+ | $2.310 |
Product Information
Product Overview
S2-LPQTR is an ultra-low power, high performance, sub-1GHz transceiver intended for RF wireless applications. The S2-LP supports different modulation schemes: 2(G)FSK, 4(G)FSK, OOK and ASK. The air data rate is programmable from 0.1 to 500Kbps. The S2-LP can be used in systems with channel spacing down to 1KHz enabling the narrow band operations. The S2-LP shows an RF link budget higher than 140dB for long communication ranges and meets the regulatory requirements applicable in territories worldwide, including Europe, Japan, China and the USA. Typical applications include sensors to Cloud, smart metering, home energy management systems, wireless alarm systems, smart home, building automation, industrial monitoring and control, smart lighting systems.
- Excellent performance of receiver sensitivity: down to -130dBm
- Excellent receiver selectivity and blocking
- Frequency bands is 413-479MHz
- Programmable RF output power up to +16dBm
- Programmable RX digital filter and programmable channel spacing
- Fast start-up and freq synthesizer settling time, digital real time RSSI, wireless M-BUS supported
- Automatic frequency offset compensation, AGC and symbol timing recovery
- Battery indicator and low battery detector, 4-wire SPI interface, antenna diversity algorithm
- 24 lead QFN package, antenna diversity algorithm, fully integrated ultra-low power RC oscillator
- Automatic packet acknowledgment and retransmission
Technical Specifications
860MHz
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
8mA
24Pins
3.6V
16dBm
Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
85°C
MSL 3 - 168 hours
940MHz
500Kbps
QFN
1.8V
27mA
-130dBm
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate