956MHz RF Transceivers - Sub 2.4GHz ISM Band:

3 Products Found
Find a huge range of 956MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 960MHz, 1.05GHz, 1.02GHz & 928MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Analog Devices & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48W6792

RoHS

Each
1+
$3.690
10+
$3.190
25+
$3.010
50+
$2.900
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
150MHz
956MHz
2FSK, ASK, GFSK, MSK, OOK
500Kbps
9mA
QFN
20Pins
1.8V
3.6V
21mA
11dBm
-118dBm
AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System
-40°C
85°C
47AK3398

RoHS

Date/Lot Code

Each
1+
$9.970
10+
$8.640
25+
$8.180
50+
$7.860
100+
$7.550
More Pricing...
Min: 1 / Mult: 1
431MHz
956MHz
ASK, FSK, OOK
200Kbps
21mA
LFCSP-EP
48Pins
2.3V
3.6V
28.5mA
13dBm
-119dBm
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
-40°C
85°C
47AK3399

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.970
10+
$8.650
25+
$8.190
50+
$7.870
100+
$7.550
More Pricing...
Min: 1 / Mult: 1
431MHz
956MHz
ASK, FSK, OOK
200Kbps
21mA
LFCSP-EP
48Pins
2.3V
3.6V
28.5mA
13dBm
-119dBm
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON