Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV-RSL10-101Q48-AVG
Newark Part No.38AH6993
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.590 |
Price for:Each
Minimum: 3000
Multiple: 3000
$16,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV-RSL10-101Q48-AVG
Newark Part No.38AH6993
Technical Datasheet
Frequency Min2.36GHz
Frequency Max2.5GHz
RF / IF Modulation4FSK, DSSS, FSK, GFSK, MSK, O-QPSK
Data Rate2Mbps
Receiving Current2.7mA
RF IC Case StyleQFNW
No. of Pins48Pins
Supply Voltage Min1.18V
Supply Voltage Max3.3V
Transmitting Current4.3mA
Output Power (dBm)-94dBm
Sensitivity dBm-94dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
2.36GHz
RF / IF Modulation
4FSK, DSSS, FSK, GFSK, MSK, O-QPSK
Receiving Current
2.7mA
No. of Pins
48Pins
Supply Voltage Max
3.3V
Output Power (dBm)
-94dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Frequency Max
2.5GHz
Data Rate
2Mbps
RF IC Case Style
QFNW
Supply Voltage Min
1.18V
Transmitting Current
4.3mA
Sensitivity dBm
-94dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate