433MHz RF Transceivers - Sub 2.4GHz ISM Band:

2 Products Found
Find a huge range of 433MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Canada. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 142MHz, 80MHz, 150MHz & 863MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: Semtech
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Data Rate
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
Sensitivity dBm
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83R7496

RoHS

Date/Lot Code

Each
500+
$4.150
Min: 3000 / Mult: 3000
433MHz
915MHz
FSK, GFSK, GMSK, MSK, OOK
300Kbps
16mA
QFN-EP
24Pins
1.8V
3.6V
95mA
17dBm
-120dBm
Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control
-40°C
85°C
45T6549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$4.160
Min: 3000 / Mult: 3000
433MHz
915MHz
-
600Kbps
17mA
QFN
24Pins
1.8V
3.6V
95mA
17dBm
-120dBm
Automated Meter Reading, Wireless Sensor Networks, Industrial Monitoring and Control
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON